-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 2200PF 250VAC RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81-DE2E3KY222MA2BM1F
|
Mouser Electronics | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE2E3SA222MA2BT01F RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DE2E3KY222MA2BM01F
|
TTI | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE2E3SA222MA2BT01F pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 19000 In Stock |
|
$0.1230 | Buy Now |
DISTI #
DE2E3KY222MA2BM01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded (Alt: DE2E3KY222MA2BM01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2494176
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1315 / $0.5326 | Buy Now |
DISTI #
2494176
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1367 / $0.6724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE2E3KY222MA2BM01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KY222MA2BM01F
Murata Manufacturing Co Ltd
CAP CER 2200PF 250VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Width | 5 mm |