Part Details for DE2E3KY222MB2BM01 by Murata Manufacturing Co Ltd
Overview of DE2E3KY222MB2BM01 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3KY222MB2BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2782 |
|
RFQ | ||
DISTI #
DE2E3KY222MB2BM01
|
Avnet Abacus | 2.2nF E 250V D8 F5.0 20% Short Bulk (Alt: DE2E3KY222MB2BM01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2E3KY222MB2BM01
DE2E3KY222MB2BM01 CAD Models
DE2E3KY222MB2BM01 Part Data Attributes
|
DE2E3KY222MB2BM01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KY222MB2BM01
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, E, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DE2E3KY222MB2BM01
This table gives cross-reference parts and alternative options found for DE2E3KY222MB2BM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2E3KY222MB2BM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE2E3KY222MA3BM02 | CAPACITOR, CERAMIC, MULTILAYER, E, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE2E3KY222MB2BM01 vs DE2E3KY222MA3BM02 |
DE2E3KY222MB3BM02 | CAPACITOR, CERAMIC, MULTILAYER, E, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE2E3KY222MB2BM01 vs DE2E3KY222MB3BM02 |
DE2E3KY222MA2BM01 | CAPACITOR, CERAMIC, MULTILAYER, E, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE2E3KY222MB2BM01 vs DE2E3KY222MA2BM01 |