Part Details for DE2E3KY222MB2BM01F by Murata Manufacturing Co Ltd
Overview of DE2E3KY222MB2BM01F by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3KY222MB2BM01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81-DE2E3KY222MB2BM1F
|
Mouser Electronics | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE2E3SA222MJ2BT01F RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CAP CER 2200PF 250VAC RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0899 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1438 / $0.7190 | Buy Now | |
DISTI #
DE2E3KY222MB2BM01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded (Alt: DE2E3KY222MB2BM01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2E3KY222MB2BM01F
DE2E3KY222MB2BM01F CAD Models
DE2E3KY222MB2BM01F Part Data Attributes
|
DE2E3KY222MB2BM01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KY222MB2BM01F
Murata Manufacturing Co Ltd
CAP CER 2200PF 250VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Width | 5 mm |