-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 5550MHz, 4 Pin(s), EIA STD PACKAGE SIZE 0402, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5131
|
Newark | Rf Filter, High Pass, 5.15Ghz To 5.95Ghz Rohs Compliant: Yes |Tdk DEA105150HT-8044A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9840 |
|
$0.1680 / $0.2360 | Buy Now |
DISTI #
33AH2712
|
Newark | -/Tape And Reel |Tdk DEA105150HT-8044A1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181634-1-ND
|
DigiKey | RF FILTER HIGH PASS 5.55GHZ 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10045 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
DEA105150HT-8044A1
|
Avnet Americas | Multilayer High Pass Filter 5150MHz to 5950MHz 4-Pin 0402 - Tape and Reel (Alt: DEA105150HT-8044A1) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
810-DEA105150HT844A1
|
Mouser Electronics | Signal Conditioning LTCC HIGH PASS FLTR 5150-5950MHz RoHS: Compliant | 4600 |
|
$0.1060 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
DEA105150HT-8044A1
|
Avnet Americas | Multilayer High Pass Filter 5150MHz to 5950MHz 4-Pin 0402 - Tape and Reel (Alt: DEA105150HT-8044A1) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
|
Chip1Cloud | RF FILTER HIGH PASS 5.55GHZ 0402 | 11500 |
|
RFQ | |
DISTI #
3650679
|
element14 Asia-Pacific | RF FILTER, HIGH PASS, 5.15GHZ TO 5.95GHZ RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9840 |
|
$0.1181 / $0.2436 | Buy Now |
DISTI #
3650679RL
|
element14 Asia-Pacific | RF FILTER, HIGH PASS, 5.15GHZ TO 5.95GHZ RoHS: Compliant Min Qty: 100 Container: Reel | 9840 |
|
$0.1181 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA105150HT-8044A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA105150HT-8044A1
TDK Corporation
High Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 5550MHz, 4 Pin(s), EIA STD PACKAGE SIZE 0402, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 0.8 W | |
Center or Cutoff Frequency (fo/fc) | 5550 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.42 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8.5 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.5 mm |