-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5136
|
Newark | Rf Filter, Low Pass, 698Mhz To 960Mhz Rohs Compliant: Yes |Tdk DEA160960LT-5059A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7050 |
|
$0.1730 / $0.2310 | Buy Now |
DISTI #
81AC2354
|
Newark | -/Tape And Reel |Tdk DEA160960LT-5059A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181435-1-ND
|
DigiKey | RF FILTER LOW PASS 829MHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4339 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
DEA160960LT-5059A1
|
Avnet Americas | Multilayer Low Pass Filter 698MHz to 960MHz 4-Pin SMD - Tape and Reel (Alt: DEA160960LT-5059A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
810-DEA16096LT5059A1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 698-960MHz RoHS: Compliant | 273 |
|
$0.1100 / $0.2400 | Buy Now |
DISTI #
V72:2272_22882486
|
Arrow Electronics | RF Filter Low Pass 960MHz 698MHz to 960MHz 0.45dB 50Ohm SMD 4Pin 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3400 |
|
$0.0970 / $0.2352 | Buy Now |
DISTI #
DEA160960LT-5059A1
|
TTI | Signal Conditioning LTCC LOW PASS FLTR 698-960MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
DEA160960LT-5059A1
|
Avnet Americas | Multilayer Low Pass Filter 698MHz to 960MHz 4-Pin SMD - Tape and Reel (Alt: DEA160960LT-5059A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
DEA160960LT-5059A1
|
Avnet Abacus | Multilayer Low Pass Filter 698MHz to 960MHz 4-Pin SMD (Alt: DEA160960LT-5059A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ��ͨ 262MHz 0.35dB SMD-4P,0.8x1.6mm RF Filters ROHS | 3990 |
|
$0.0718 / $0.1323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA160960LT-5059A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA160960LT-5059A1
TDK Corporation
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 4 W | |
Center or Cutoff Frequency (fo/fc) | 829 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.45 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |