-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 1910MHz, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15656-1-ND
|
DigiKey | RF FILTER LOW PASS 1.81GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5652 In Stock |
|
$0.1978 / $0.4800 | Buy Now |
DISTI #
810-DEA16191LT5003C1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 1710-1910MHz RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA161910LT-5003C1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA161910LT-5003C1
TDK Corporation
Low Pass Filter, 1910MHz, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency-Max | 2400 MHz | |
Attenuation@Freq-Max | 21 dB | |
Center or Cutoff Frequency (fo/fc) | 1910 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.9 | |
Width | 0.8 mm |