-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5142
|
Newark | Rf Filter, Band Pass, 2.4Ghz To 2.5Ghz Rohs Compliant: Yes |Tdk DEA162450BT-1298A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2088 |
|
$0.2020 / $0.2720 | Buy Now |
DISTI #
62AC9035
|
Newark | -/Tape And Reel |Tdk DEA162450BT-1298A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174763-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20907 In Stock |
|
$0.1104 / $0.2700 | Buy Now |
DISTI #
DEA162450BT-1298A1
|
Avnet Americas | TDKDEA162450BT-1298A1 - Tape and Reel (Alt: DEA162450BT-1298A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
810-DEA16245BT1298A1
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz RoHS: Compliant | 9986 |
|
$0.1200 / $0.2300 | Buy Now |
|
Future Electronics | Multilayer Band Pass Filter For 2400-2500MHz RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
DEA162450BT-1298A1
|
TTI | Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
DEA162450BT-1298A1
|
Avnet Americas | TDKDEA162450BT-1298A1 - Tape and Reel (Alt: DEA162450BT-1298A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
DEA162450BT-1298A1
|
Avnet Abacus | TDKDEA162450BT-1298A1 (Alt: DEA162450BT-1298A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Multilayer Band Pass Filter | RF FILTER BAND PASS 2.45GHZ 0603 | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA162450BT-1298A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162450BT-1298A1
TDK Corporation
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 0.8 mm |