Part Details for DEA162500LT-5033F1 by TDK Corporation
Overview of DEA162500LT-5033F1 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEA162500LT-5033F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-DEA162500LT-5033F1CT-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7775 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
DEA162500LT-5033F1
|
Avnet Americas | - Tape and Reel (Alt: DEA162500LT-5033F1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
810-DEA1625LT5033F1
|
Mouser Electronics | Signal Conditioning 2400-2500MHz RoHS: Compliant | 6806 |
|
$0.1040 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
|
Quest Components | 9546 |
|
$0.1725 / $0.5750 | Buy Now |
Part Details for DEA162500LT-5033F1
DEA162500LT-5033F1 CAD Models
DEA162500LT-5033F1 Part Data Attributes
|
DEA162500LT-5033F1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162500LT-5033F1
TDK Corporation
Low Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.8 mm |