-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 5550MHz, EIA STD PACKAGE SIZE 0603, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5149
|
Newark | Rf Filter, Band Pass, 5.15Ghz To 5.95Ghz Rohs Compliant: Yes |Tdk DEA165550BT-2230C2-H Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6510 |
|
$0.2300 / $0.2960 | Buy Now |
DISTI #
81AC2360
|
Newark | -/Tape And Reel |Tdk DEA165550BT-2230C2-H Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181433-1-ND
|
DigiKey | RF FILTER BAND PASS 5.55GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8433 In Stock |
|
$0.1104 / $0.2700 | Buy Now |
DISTI #
DEA165550BT-2230C2
|
Avnet Americas | Multilayer Band Pass Filter 5150Mhz to 5950MHz 3-Pin SMD - Tape and Reel (Alt: DEA165550BT-2230C2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
810-DEA16555BT223C2H
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 5150-5950MHz RoHS: Compliant | 3410 |
|
$0.1160 / $0.2700 | Buy Now |
DISTI #
V72:2272_22882485
|
Arrow Electronics | RF Filter Band Pass 5550MHz 5150MHz to 5950MHz 1dB 50Ohm SMD 3Pin 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2128 Container: Cut Strips | Americas - 3417 |
|
$0.1060 / $0.2646 | Buy Now |
|
Future Electronics | Signal Conditioning LTCC BAND PASS FLTR 5150-5950MHz RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
DEA165550BT-2230C2-H
|
TTI | Signal Conditioning LTCC BAND PASS FLTR 5150-5950MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
DEA165550BT-2230C2
|
Avnet Americas | Multilayer Band Pass Filter 5150Mhz to 5950MHz 3-Pin SMD - Tape and Reel (Alt: DEA165550BT-2230C2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
3650699
|
element14 Asia-Pacific | RF FILTER, BAND PASS, 5.15GHZ TO 5.95GHZ RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6510 |
|
$0.2010 / $0.2195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA165550BT-2230C2-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA165550BT-2230C2-H
TDK Corporation
Band Pass Filter, 5550MHz, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 5550 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |