Part Details for DEA1X3A680JC1B by Murata Manufacturing Co Ltd
Overview of DEA1X3A680JC1B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEA1X3A680JC1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.0960 / $0.4800 | Buy Now | |
DISTI #
DEA1X3A680JC1B
|
Avnet Abacus | Cap Ceramic 68pF 1000V SL 5% (5 X 4mm) Radial 5mm 125�C Bulk (Alt: DEA1X3A680JC1B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1401855
|
Farnell | CAP, 68PF, 1 KV, 5%, SL RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.0758 | Buy Now |
Part Details for DEA1X3A680JC1B
DEA1X3A680JC1B CAD Models
DEA1X3A680JC1B Part Data Attributes
|
DEA1X3A680JC1B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3A680JC1B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 1000V, SL, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2016 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2016 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DEA1X3A680JC1B
This table gives cross-reference parts and alternative options found for DEA1X3A680JC1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEA1X3A680JC1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEA1X3A680JP2A | CAPACITOR, CERAMIC, 1000V, SL, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DEA1X3A680JC1B vs DEA1X3A680JP2A |