-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 3600MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4903
|
Newark | -/Tape And Reel |Tdk DEA203600BT-1240B2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3974-1-ND
|
DigiKey | RF FILTER BAND PASS 3.6GHZ 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13229 In Stock |
|
$0.3195 / $0.8200 | Buy Now |
DISTI #
DEA203600BT-1240B2
|
Avnet Americas | Multilayer Chip FilterBPF3600MHz50Ohm-40°C to 85°C4-Pin0805Blister Plastic T/R - Tape and Reel (Alt: DEA203600BT-1240B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 3600 MHz, BAND PASS FILTER | 1761 |
|
$0.3281 / $0.7875 | Buy Now |
DISTI #
DEA203600BT-1240B2
|
TTI | Signal Conditioning LTCC BAND PASS FLTR 3300-3900MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3890 | Buy Now |
DISTI #
DEA203600BT-1240B2
|
Avnet Americas | Multilayer Chip FilterBPF3600MHz50Ohm-40°C to 85°C4-Pin0805Blister Plastic T/R - Tape and Reel (Alt: DEA203600BT-1240B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DEA203600BT-1240B2
|
Avnet Americas | Multilayer Chip FilterBPF3600MHz50Ohm-40°C to 85°C4-Pin0805Blister Plastic T/R - Tape and Reel (Alt: DEA203600BT-1240B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 5352 |
|
RFQ | ||
DISTI #
DEA203600BT-1240B2
|
Avnet Abacus | Multilayer Chip FilterBPF3600MHz50Ohm-40�C to 85�C4-Pin0805Blister Plastic T/R (Alt: DEA203600BT-1240B2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA203600BT-1240B2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA203600BT-1240B2
TDK Corporation
Band Pass Filter, 3600MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency-Max | 4400 MHz | |
Attenuation@Freq-Max | 15 dB | |
Center or Cutoff Frequency (fo/fc) | 3600 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Insertion Loss-Max | 2.2 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 1.25 mm |