-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 3750MHz, 6 Pin(s), LGA, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-DEA203750BT-2292A1-HCT-ND
|
DigiKey | RF FILTER BAND PASS 3.75GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4228 In Stock |
|
$0.1262 / $0.3100 | Buy Now |
DISTI #
DEA203750BT-2292A1
|
Avnet Americas | RF Filter 3300MHz to 4200MHz 2.1dB 9dB Emboss T/R - Tape and Reel (Alt: DEA203750BT-2292A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 | Buy Now |
DISTI #
810-DEA203750BT2292A
|
Mouser Electronics | Signal Conditioning High-Pass-Filter 0805 3300-4200MHz RoHS: Compliant | 46 |
|
$0.1330 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1124 | Buy Now |
DISTI #
DEA203750BT-2292A1-H
|
TTI | Signal Conditioning High-Pass-Filter 0805 3300-4200MHz Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
DEA203750BT-2292A1
|
Avnet Americas | RF Filter 3300MHz to 4200MHz 2.1dB 9dB Emboss T/R - Tape and Reel (Alt: DEA203750BT-2292A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 | Buy Now |
DISTI #
DEA203750BT-2292A1
|
Avnet Americas | RF Filter 3300MHz to 4200MHz 2.1dB 9dB Emboss T/R - Tape and Reel (Alt: DEA203750BT-2292A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 | Buy Now |
DISTI #
DEA203750BT-2292A1-H
|
Avnet Abacus | RF Filter 3300MHz to 4200MHz 2.1dB 9dB Emboss T/R (Alt: DEA203750BT-2292A1-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA203750BT-2292A1-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA203750BT-2292A1-H
TDK Corporation
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 3750MHz, 6 Pin(s), LGA, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | LGA, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 3750 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Width | 1.25 mm |