-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2593MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3976-1-ND
|
DigiKey | RF FILTER BANDPASS 2.593GHZ 1008 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10650 In Stock |
|
$0.3502 / $0.8200 | Buy Now |
DISTI #
DEA252593BT-2074A3
|
Avnet Americas | Multilayer Chip FilterBPF2593MHz50Ohm-40°C to 85°C4-Pin1008Blister Plastic T/R - Tape and Reel (Alt: DEA252593BT-2074A3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4635 | Buy Now |
DISTI #
810-DEA252593B2074A3
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 2496-2690MHz RoHS: Compliant | 2178 |
|
$0.3700 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
DISTI #
DEA252593BT-2074A3
|
Avnet Americas | Multilayer Chip FilterBPF2593MHz50Ohm-40°C to 85°C4-Pin1008Blister Plastic T/R - Tape and Reel (Alt: DEA252593BT-2074A3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4635 | Buy Now |
DISTI #
DEA252593BT-2074A3
|
Avnet Americas | Multilayer Chip FilterBPF2593MHz50Ohm-40°C to 85°C4-Pin1008Blister Plastic T/R - Tape and Reel (Alt: DEA252593BT-2074A3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA252593BT-2074A3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA252593BT-2074A3
TDK Corporation
Band Pass Filter, 2593MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2593 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2 mm |