Part Details for DEBB33A682KN7A by Murata Manufacturing Co Ltd
Overview of DEBB33A682KN7A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEBB33A682KN7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEBB33A682KN7A
|
Avnet Abacus | Single Layer Ceramic Capacitor, 6800 pF, 1 kV, � 10%, B, 7.5 mm, PC Pin (Alt: DEBB33A682KN7A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEBB33A682KN7A
DEBB33A682KN7A CAD Models
DEBB33A682KN7A Part Data Attributes
|
DEBB33A682KN7A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEBB33A682KN7A
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 1000V, B, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 5916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5916 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DEBB33A682KN7A
This table gives cross-reference parts and alternative options found for DEBB33A682KN7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEBB33A682KN7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEBB33A682KB3B | CAPACITOR, CERAMIC, MULTILAYER, 1000V, B, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DEBB33A682KN7A vs DEBB33A682KB3B |
DEBB33A682KA3B | CAPACITOR, CERAMIC, MULTILAYER, 1000V, B, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DEBB33A682KN7A vs DEBB33A682KA3B |