Part Details for DEK-OV- 24DC/ 24DC/ 10 by Phoenix Contact
Overview of DEK-OV- 24DC/ 24DC/ 10 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEK-OV- 24DC/ 24DC/ 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5913
|
Newark | Solid State Relay, 10A, 28.8V |Phoenix Contact DEK-OV- 24DC/ 24DC/ 10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7200 / $74.5600 | Buy Now |
|
Onlinecomponents.com | Power solid-state relay terminal block with short-circuit-proof DC voltage output - input: 24 V DC - output: 3 - 33 V DC/10 A RoHS: Compliant |
2 In Stock |
|
$128.9600 / $140.8400 | Buy Now |
|
Master Electronics | Power solid-state relay terminal block with short-circuit-proof DC voltage output - input: 24 V DC - output: 3 - 33 V DC/10 A RoHS: Compliant |
2 In Stock |
|
$128.9600 / $140.8400 | Buy Now |
Part Details for DEK-OV- 24DC/ 24DC/ 10
DEK-OV- 24DC/ 24DC/ 10 CAD Models
DEK-OV- 24DC/ 24DC/ 10 Part Data Attributes
|
DEK-OV- 24DC/ 24DC/ 10
Phoenix Contact
Buy Now
|
Compare Parts:
DEK-OV- 24DC/ 24DC/ 10
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |