Part Details for DEL-AMED100-12SNZ-B by Aimtec
Overview of DEL-AMED100-12SNZ-B by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEL-AMED100-12SNZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5216
|
Newark | Ac/Dc Power Converter |Aimtec DEL-AMED100-12SNZ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6800 / $39.7300 | Buy Now |
DISTI #
4063291
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.0692 / $85.5061 | Buy Now |
DISTI #
4063291
|
Farnell | POWER SUPPLY, AC-DC, 12V, 7.5A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$64.1274 / $82.9951 | Buy Now |