Part Details for DEL-ERJ3EKF4992V by Panasonic Electronic Components
Overview of DEL-ERJ3EKF4992V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEL-ERJ3EKF4992V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0891
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 49.9 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic DEL-ERJ3EKF4992V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 / $0.0490 | Buy Now |