Part Details for DELS-CDC400727AE21 by Toshiba Electronic Devices & Storage Corporation
Overview of DELS-CDC400727AE21 by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELS-CDC400727AE21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4711112384655
|
TME | LED lamp, cool white, E27, 230VAC, 806lm, 7W, 180°, 6500K, CRImin: 80 Min Qty: 1 | 0 |
|
$1.3000 / $1.4800 | RFQ |