Part Details for DEMA15SNMF0 by ITT Interconnect Solutions
Overview of DEMA15SNMF0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMA15SNMF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDEMA15SNMF0-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 15POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$0.9209 / $1.1400 | Buy Now |
DISTI #
695-DEMA15SNMF0
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15F CRIMP LC CAD NM | 0 |
|
$41.4800 / $51.4700 | Order Now |
Part Details for DEMA15SNMF0
DEMA15SNMF0 CAD Models
DEMA15SNMF0 Part Data Attributes:
|
DEMA15SNMF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA15SNMF0
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-8944-000; 031-8843-001; 031-8787-020 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Total Number of Contacts | 15 |
Alternate Parts for DEMA15SNMF0
This table gives cross-reference parts and alternative options found for DEMA15SNMF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA15SNMF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-297 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DEMA15SNMF0 vs M24308/2-297 |
M24308/6-556 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | DEMA15SNMF0 vs M24308/6-556 |
DEMAY15SNMBF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DEMA15SNMF0 vs DEMAY15SNMBF0 |
828245-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR | TE's AMP | DEMA15SNMF0 vs 828245-2 |
828245-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR | TE Connectivity | DEMA15SNMF0 vs 828245-2 |
DEMAY15SNMF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DEMA15SNMF0 vs DEMAY15SNMF0 |
DEMA15SNMCF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DEMA15SNMF0 vs DEMA15SNMCF0 |
DEMAY15SNMCF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DEMA15SNMF0 vs DEMAY15SNMCF0 |