Part Details for DEMA15SNMK52 by ITT Interconnect Solutions
Overview of DEMA15SNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMA15SNMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEMA15SNMK52
|
Avnet Americas | D Sub Connector, HD15, High Density, Receptacle, DEMA Series, 15 Contacts, DE, Crimp - Bulk (Alt: CAN DEMA15SNMK52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DEMA15SNMK52
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25M PCB STR G50 AU NM RoHS: Compliant | 0 |
|
$123.5300 / $144.8200 | Order Now |
DISTI #
CAN DEMA15SNMK52
|
Avnet Americas | D Sub Connector, HD15, High Density, Receptacle, DEMA Series, 15 Contacts, DE, Crimp - Bulk (Alt: CAN DEMA15SNMK52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DEMA15SNMK52
DEMA15SNMK52 CAD Models
DEMA15SNMK52 Part Data Attributes:
|
DEMA15SNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA15SNMK52
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for DEMA15SNMK52
This table gives cross-reference parts and alternative options found for DEMA15SNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA15SNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD15S13M6RL09 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMA15SNMK52 vs CD15S13M6RL09 |
DS01A91-ML631-9F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | DEMA15SNMK52 vs DS01A91-ML631-9F |
94122-3BD115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DEMA15SNMK52 vs 94122-3BD115 |
DEP15S865CTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMA15SNMK52 vs DEP15S865CTXXXLF |
DEPV15S565TXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMA15SNMK52 vs DEPV15S565TXXXLF |
DZ11AA3-HW7-4F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | DEMA15SNMK52 vs DZ11AA3-HW7-4F |
DEMA15SNMCK52 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DEMA15SNMK52 vs DEMA15SNMCK52 |
L77HDE15SD2CH3FC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMA15SNMK52 vs L77HDE15SD2CH3FC309 |
177-HR-E-15-S-VFM | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DEMA15SNMK52 vs 177-HR-E-15-S-VFM |
94122-0AB115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMA15SNMK52 vs 94122-0AB115 |