Part Details for DEMG9PJK87 by ITT Interconnect Solutions
Overview of DEMG9PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMG9PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0478
|
Newark | D Sub |Itt Cannon DEMG9PJK87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5000 / $23.9000 | Buy Now |
DISTI #
CAN DEMG9PJK87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DEMG9PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3865 Factory Stock |
|
$22.1713 / $45.6247 | Buy Now |
DISTI #
DEMG-9P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMG-9P-J-K87) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1250 / $24.6975 | Buy Now |
DISTI #
DEMG-9PJ-K87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMG-9PJ-K87) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DEMG9PJK87
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9M PCB RA G GF TIN RoHS: Compliant | 0 |
|
$18.7400 / $23.9800 | Order Now |
DISTI #
70796005
|
RS | Connector, D-sub, Rectangular, DMG, E, 9, Plug, K87 | ITT Cannon DEMG9PJK87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5900 / $19.4900 | RFQ |
|
Bristol Electronics | 401 |
|
RFQ | ||
DISTI #
DEMG9PJK87
|
PEI Genesis | DSUB 9M PCB RA G GF TIN Min Qty: 1 | 4038 |
|
$19.6000 / $20.7000 | Buy Now |
Part Details for DEMG9PJK87
DEMG9PJK87 CAD Models
DEMG9PJK87 Part Data Attributes
|
DEMG9PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMG9PJK87
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMG9PJK87
This table gives cross-reference parts and alternative options found for DEMG9PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMG9PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93887-124109 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMG9PJK87 vs 93887-124109 |
177DFEF09PA4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMG9PJK87 vs 177DFEF09PA4RM6 |
17DFEG09P1ATNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMG9PJK87 vs 17DFEG09P1ATNRM5 |
17DFEH09PA4VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMG9PJK87 vs 17DFEH09PA4VF2 |
DE09P5MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMG9PJK87 vs DE09P5MTXLF |
DE09P965TXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMG9PJK87 vs DE09P965TXXXXLF |
DED-9PBL2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMG9PJK87 vs DED-9PBL2TI1 |
717D-E-09-P-A4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMG9PJK87 vs 717D-E-09-P-A4RM6 |
DEM09P867TXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMG9PJK87 vs DEM09P867TXLF |
DEMF09P665CTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMG9PJK87 vs DEMF09P665CTXLF |