Part Details for DEMG9PRK87 by ITT Interconnect Solutions
Overview of DEMG9PRK87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMG9PRK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDEMG9PRK87-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$22.6030 / $24.7800 | Buy Now |
DISTI #
CAN DEMG9PRK87
|
Avnet Americas | DSUB 9M PCB RA G GF TIN - Bulk (Alt: CAN DEMG9PRK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3865 Factory Stock |
|
$22.1713 / $45.6247 | Buy Now |
DISTI #
695-DEMG9PRK87
|
Mouser Electronics | Circular MIL Spec Connector DSUB 9M PCB RA G GF TIN RoHS: Compliant | 0 |
|
$35.5300 / $45.3300 | Order Now |
DISTI #
32048806
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3865 |
|
$24.6349 / $34.2531 | Buy Now |
DISTI #
27621678
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 180 |
|
$15.4400 / $22.0300 | Buy Now |
DISTI #
DEMG9PRK87
|
PEI Genesis | DSUB 9M PCB RA G GF TIN Min Qty: 1 | 4038 |
|
$17.7800 / $22.2200 | Buy Now |