DEMG9SJA197
ITT Interconnect Solutions
Description: D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,

Overview of DEMG9SJA197 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for DEMG9SJA197 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 37P0479
Newark D Sub Conn, R/A, Rcpt, 9Pos, De, Th, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*m Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Itt Cannon DEMG9SJA197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $12.6500
  • 5 $12.6500
  • 10 $12.6500
  • 25 $12.6500
  • 50 $12.6500
  • 100 $12.6500
$12.6500 Buy Now
DISTI # DEMG-9S-J-A197
Avnet Americas Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMG-9S-J-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $27.3060
  • 110 $25.8300
  • 210 $24.3540
  • 500 $17.5460
  • 1,000 $15.4135
  • 5,000 $13.2840
  • 10,000 $12.3000
$12.3000 / $27.3060 Buy Now
DISTI # 965-DEMG9SJA197
Mouser Electronics Circular MIL Spec Connector DSUB 9F PCB RA G GF TIN RoHS: Compliant 27
  • 1 $25.7600
  • 10 $23.6600
  • 25 $22.7800
  • 50 $17.7100
  • 250 $16.8800
$16.8800 / $25.7600 Buy Now
DISTI # 70796006
RS Connector, D-sub, Rectangular, DMG, E, 9, Rec, A197 | ITT Cannon DEMG9SJA197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $21.5500
  • 500 $19.8200
  • 1,000 $17.2400
$17.2400 / $21.5500 RFQ
DISTI # ITADEMG9SJA197
Heilind Electronics D-SUB RECP 9C SKT Americas - 514 in Stock
  • 1 $13.8058
  • 10 $13.1685
  • 25 $12.5875
  • 50 $12.2279
  • 100 $11.8882
$11.8882 / $13.8058 Buy Now
DISTI # ITTDEMG9SJA197
Heilind Electronics D-SUB 9 SKT R/A PCB .166 053516-1058 Americas - 0 in Stock
Buy Now
DISTI # ITADEMG9SJA197
Interstate Connecting Components D-SUB RECP 9C SKT 1542
  • 1 $13.8058
  • 10 $13.1685
  • 25 $12.5875
  • 50 $12.2279
  • 100 $11.8882
$11.8882 / $13.8058 Buy Now
DISTI # ITTDEMG9SJA197
Interstate Connecting Components D-SUB 9 SKT R/A PCB .166 053516-1058 2
Buy Now
DISTI # DEMG9SJA197
PEI Genesis DSUB 9F PCB RA G GF TIN Min Qty: 1 596
  • 1 $19.6300
  • 10 $18.9900
  • 100 $15.7000
$15.7000 / $19.6300 Buy Now

CAD Models for DEMG9SJA197 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DEMG9SJA197 by ITT Interconnect Solutions

DEMG9SJA197
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ITT CANNON
Additional Feature
PANEL MOUNT
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. DEMG9SJA197
    ITT Interconnect Solutions
    D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Related Parts for DEMG9SJA197

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEMG9SJA197 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEMG9SJA197 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DEMG9SJA197 would you like to use for your alert(s)?
  • Please alert me when DEMG9SJA197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEMG9SJA197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEMG9SJA197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEMG9SJA197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEMG9SJA197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEMG9SJA197 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: