There are no models available for this part yet.
Overview of DEMG9SJK126 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMG9SJK126 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDEMG9SJK126-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
695-DEMG9SJK126
|
Mouser Electronics | Circular MIL Spec Connector DSUB 9F SOD G G30 TIN RoHS: Compliant | 0 |
|
$35.6300 / $45.4400 | Order Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
5 In Stock 100 On Order |
|
$23.9600 / $55.3000 | Buy Now | ||
DISTI #
83632080
|
Verical | Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$18.3200 / $25.9100 | Buy Now | |
Master Electronics | Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
5 In Stock 100 On Order |
|
$23.9600 / $55.3000 | Buy Now |
CAD Models for DEMG9SJK126 by ITT Interconnect Solutions
Part Data Attributes for DEMG9SJK126 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DEMG9SJK126
This table gives cross-reference parts and alternative options found for DEMG9SJK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMG9SJK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPF09S065GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMG9SJK126 vs DEPF09S065GLF |
617-Y-009-S-AJ-4-21-E | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMG9SJK126 vs 617-Y-009-S-AJ-4-21-E |
86863-209 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | DEMG9SJK126 vs 86863-209 |
DEL09S067HTBLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMG9SJK126 vs DEL09S067HTBLF |
DES09S3LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMG9SJK126 vs DES09S3LF |
DEF09S867MTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMG9SJK126 vs DEF09S867MTLF |
DES09S365CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMG9SJK126 vs DES09S365CTLF |
717DEG09SAM4BRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMG9SJK126 vs 717DEG09SAM4BRM5 |
1-188444-3 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | DEMG9SJK126 vs 1-188444-3 |
717DEH09S1BTNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMG9SJK126 vs 717DEH09S1BTNRM5 |