Part Details for DEMS-65X81/0.033/120 by Feryster
Overview of DEMS-65X81/0.033/120 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMS-65X81/0.033/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMS-65X81/0.033/1
|
TME | Inductor: wire, THT, 33uH, 120A, 2.2mΩ, 65.1x138x70.5mm, horizontal Min Qty: 1 | 0 |
|
$87.4900 | RFQ |