Part Details for DEP09P565CTXLF by Amphenol FCi
Overview of DEP09P565CTXLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEP09P565CTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73491405
|
RS | DEP09P565CTXLF-DSUB DP R/A STB 9 PIN LF | Amphenol FCI (Amphenol CS) DEP09P565CTXLF Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 | RFQ |
Part Details for DEP09P565CTXLF
DEP09P565CTXLF CAD Models
DEP09P565CTXLF Part Data Attributes
|
DEP09P565CTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEP09P565CTXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09P565CTXLF
This table gives cross-reference parts and alternative options found for DEP09P565CTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09P565CTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFEH09PA4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEP09P565CTXLF vs 777DFEH09PA4VF |
7-167455-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEP09P565CTXLF vs 7-167455-2 |
747904-7 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEP09P565CTXLF vs 747904-7 |
117DFEH09PA4-VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEP09P565CTXLF vs 117DFEH09PA4-VFM |
117DFEH09P1APN-VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEP09P565CTXLF vs 117DFEH09P1APN-VF2 |
DEL09P064CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P565CTXLF vs DEL09P064CXLF |
DEM09P332HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P565CTXLF vs DEM09P332HXLF |
DEML09P667CXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P565CTXLF vs DEML09P667CXLF |
09651277803 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | DEP09P565CTXLF vs 09651277803 |
DEMO09P632GTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P565CTXLF vs DEMO09P632GTXLF |