Part Details for DESD5V2S2UT-7 by Diodes Incorporated
Overview of DESD5V2S2UT-7 by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DESD5V2S2UT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8274
|
Newark | Esd Prot Diode, 5.2V, Sot-23, 3Pins Rohs Compliant: Yes |Diodes Inc. DESD5V2S2UT-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$0.1220 / $0.4600 | Buy Now |
DISTI #
DESD5V2S2UT-7DICT-ND
|
DigiKey | TVS DIODE 5.2VWM 9VC SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20802 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
DESD5V2S2UT-7
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: DESD5V2S2UT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.0546 / $0.0645 | Buy Now |
DISTI #
621-DESD5V2S2UT-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes UNIDIRECTIONAL TVS 260W,5.2V RoHS: Compliant | 3213 |
|
$0.0760 / $0.4300 | Buy Now |
DISTI #
A03:0893_01708556
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.2V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2350 | Asia - 186000 |
|
$0.0492 / $0.0559 | Buy Now |
DISTI #
V36:1790_06697332
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.2V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2251 | Americas - 48000 |
|
$0.0385 / $0.0644 | Buy Now |
DISTI #
V72:2272_06697332
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.2V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2152 Container: Cut Strips | Americas - 784 |
|
$0.0651 / $0.3987 | Buy Now |
DISTI #
70550674
|
RS | TVS DIODE 5.2VWM 9VC SOT23-3 | Diodes Inc DESD5V2S2UT-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Future Electronics | DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0561 / $0.0637 | Buy Now |
|
Future Electronics | DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0544 / $0.0618 | Buy Now |