Part Details for DESF-9S-A190-A197 by ITT Interconnect Solutions
Overview of DESF-9S-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DESF-9S-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1189
|
Newark | D Sub |Itt Cannon DESF-9S-A190-A197 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 | Buy Now |
DISTI #
965-115153-0257
|
Mouser Electronics | D-Sub Standard Connectors Speedy D connector terminate ribbon cables without stripping and without splicing RoHS: Compliant | 0 |
|
$10.4300 / $11.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9400 / $18.7200 | Buy Now |
DISTI #
115153-0257
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS IDT Cable Mount 9 Terminal 1 Port (Alt: 115153-0257) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9400 / $18.7200 | Buy Now |
Part Details for DESF-9S-A190-A197
DESF-9S-A190-A197 CAD Models
DESF-9S-A190-A197 Part Data Attributes
|
DESF-9S-A190-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DESF-9S-A190-A197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DESF-9S-A190-A197
This table gives cross-reference parts and alternative options found for DESF-9S-A190-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DESF-9S-A190-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMO09S067HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DESF-9S-A190-A197 vs DEMO09S067HTLF |
177DFEF09STRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DESF-9S-A190-A197 vs 177DFEF09STRM5 |
DEP09S3LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DESF-9S-A190-A197 vs DEP09S3LF |
DEP09S667GTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DESF-9S-A190-A197 vs DEP09S667GTLF |
DEN09S3MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DESF-9S-A190-A197 vs DEN09S3MLF |
DEN09S364TXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DESF-9S-A190-A197 vs DEN09S364TXXXLF |
DEM09S665MLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DESF-9S-A190-A197 vs DEM09S665MLF |
DEPL09S664LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DESF-9S-A190-A197 vs DEPL09S664LF |
DEMW09S665LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DESF-9S-A190-A197 vs DEMW09S665LF |
DEMW09S065NTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DESF-9S-A190-A197 vs DEMW09S065NTLF |