Part Details for DET4TCR2+CLAMPS by Megger Group Limited
Overview of DET4TCR2+CLAMPS by Megger Group Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DET4TCR2+CLAMPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0703
|
Newark | Digital Ground Tester, 100Vac, 200Kohm, Measuring Functions:2, 3 And 4 Pole, Resistance Measurement Range:0.01Ohm To 200Kohm, Resistance Measurement Frequency:128Hz, Product Range:Contractor Series, External Depth:78Mm, Weight:1Kg |Megger DET4TCR2+CLAMPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,205.0000 | Buy Now |