Part Details for DEUA1-32GI61BC1SC by Innodisk Corporation
Overview of DEUA1-32GI61BC1SC by Innodisk Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEUA1-32GI61BC1SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4265-DEUA1-32GI61BC1SC-ND
|
DigiKey | 32GB INDUSTRIAL USB DRIVE 3ME Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$61.0532 / $80.9000 | Buy Now |
DISTI #
944-UA1-32GI61BC1SC
|
Mouser Electronics | USB Flash Drives 32GB Industrial USB Drive 3ME RoHS: Compliant | 0 |
|
$60.4400 / $80.0900 | Order Now |
|
Neutron USA | Industrial USB Drive 3ME, 15nm(Industrial, Standard Grade, 0°C ~ +70°C) -- 32GB Industrial USB Drive 3ME MLC | 0 |
|
$141.7300 | Buy Now |