Part Details for DEW-9P-1 by ITT Interconnect Solutions
Overview of DEW-9P-1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEW-9P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6100 / $6.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6100 / $6.8800 | Buy Now |
Part Details for DEW-9P-1
DEW-9P-1 CAD Models
DEW-9P-1 Part Data Attributes:
|
DEW-9P-1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEW-9P-1
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: 330-8753-101 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEW-9P-1
This table gives cross-reference parts and alternative options found for DEW-9P-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEW-9P-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMV09P064GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEW-9P-1 vs DEMV09P064GTXLF |
17D-EG09P1BMNVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEW-9P-1 vs 17D-EG09P1BMNVFM2 |
93887-504209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEW-9P-1 vs 93887-504209 |
D-09P8-G | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | DEW-9P-1 vs D-09P8-G |
777DFEH09P1BMNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEW-9P-1 vs 777DFEH09P1BMNRM5 |
777DFEG09PCVF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEW-9P-1 vs 777DFEG09PCVF2 |
777DFEF09P1AMNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEW-9P-1 vs 777DFEF09P1AMNRM6 |
0-215593-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEW-9P-1 vs 0-215593-1 |
DE09P0CTXBLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEW-9P-1 vs DE09P0CTXBLF |
DE09P964MTXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEW-9P-1 vs DE09P964MTXXXXLF |