Part Details for DF-137-030 by Essentra Components
Overview of DF-137-030 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-137-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6269
|
Newark | Drive Fastener 1 - 5.5Mm Thick, External Diameter:10Mm, Grip Range Min:-, Grip Range Max:-, Overall Length:16.7Mm, Mounting Hole Dia:4.7Mm, Fastener Material:Acetal, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Depth:3.4Mm, Rohs Compliant: Yes |Essentra Components DF-137-030 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$8.7700 / $11.8800 | Buy Now |
DISTI #
RPC1730-ND
|
DigiKey | MOUNTING BUTTON 0.590 ACETAL WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
140 In Stock |
|
$0.1452 / $0.3800 | Buy Now |
DISTI #
144-DF-137-030
|
Mouser Electronics | Screws & Fasteners Drive Fstnr,White,.039 in-.216 in Hold, Drive Fastener,White RoHS: Compliant | 0 |
|
$0.1450 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1266 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4.7 mm (0.185 in) - Compatible Panel Thickness Range 1.0 - 5.5 mm (0.039 - 0.217 in) RoHS: Compliant | 0 |
|
$0.1112 / $0.1613 | Buy Now |
DISTI #
RICDF-137-030
|
DB Roberts | Drive FstnrWhite.039 in-.216 in Hold Drive Fastener White | 486 |
|
Buy Now |
Part Details for DF-137-030
DF-137-030 CAD Models
DF-137-030 Part Data Attributes:
|
DF-137-030
Essentra Components
Buy Now
|
Compare Parts:
DF-137-030
Essentra Components
|
Samacsys Manufacturer | Essentra Components |