Part Details for DF01S/27 by Vishay Intertechnologies
Overview of DF01S/27 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF01S/27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2772 |
|
RFQ |
Part Details for DF01S/27
DF01S/27 CAD Models
DF01S/27 Part Data Attributes
|
DF01S/27
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF01S/27
Vishay Intertechnologies
Bridge Rectifier Diode, 1A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for DF01S/27
This table gives cross-reference parts and alternative options found for DF01S/27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01S/27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB102-BP-HF | Bridge Rectifier Diode, 1A, 100V V(RRM), | Micro Commercial Components | DF01S/27 vs SDB102-BP-HF |
DB102-BP-HF | Bridge Rectifier Diode, 1A, 100V V(RRM), | Micro Commercial Components | DF01S/27 vs DB102-BP-HF |