Part Details for DF04M by Fairchild Semiconductor Corporation
Overview of DF04M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, DIP | 18 |
|
$0.3472 / $0.4340 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 531 |
|
$0.2260 / $0.2659 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for DF04M
DF04M CAD Models
DF04M Part Data Attributes
|
DF04M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF04M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LDS, DIP, .6.5MM WIDE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF04M
This table gives cross-reference parts and alternative options found for DF04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04M vs DF04M-T-F |
CBR1-D040 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | DF04M vs CBR1-D040 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DIP-4 | Surge Components Inc | DF04M vs DB104 |
DF04M/72-E3 | DIODE 1 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | DF04M vs DF04M/72-E3 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | General Instrument Corp | DF04M vs DF04M |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DF04M vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DIP-4 | Fagor Electrónica | DF04M vs DF04M |
DF04M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DF04M vs DF04M |
DF04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF04M vs DF04 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04M vs DF04M |