Part Details for DF04M by HVCA & CKE
Overview of DF04M by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015982
|
RS | Bridge Rectifier, DIP, 400V, 50A, 280V, 1A | HVCA DF04M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$0.6500 / $0.9400 | Buy Now |