Part Details for DF1-12A1.05 by Hirose Electric Co Ltd
Overview of DF1-12A1.05 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1-12A1.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7463
|
Newark | Df1-12A1.05 |Hirose(Hrs) DF1-12A1.05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.2000 | Buy Now |
DISTI #
DF1-12A1.05-ND
|
DigiKey | IDC PROTECTOR 12POS 26,28AWG Min Qty: 100 Lead time: 16 Weeks Container: Bag | Limited Supply - Call |
|
$0.2290 | Buy Now |
DISTI #
DF1-12A1.05
|
Avnet Americas | Cable Protector for 12 Position 2.5mm Pitch Connectors 26AWG - Bag (Alt: DF1-12A1.05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1-12A1.05
|
Avnet Americas | Cable Protector for 12 Position 2.5mm Pitch Connectors 26AWG - Bag (Alt: DF1-12A1.05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003968711
|
Sager | Headers & Wire Housings IDC PROTECTOR ACCY 2.5MM PITCH CON Min Qty: 100 | 0 |
|
$0.1330 / $0.1430 | Buy Now |