Part Details for DF1-20A1.33 by Hirose Electric Co Ltd
Overview of DF1-20A1.33 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF1-20A1.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7512
|
Newark | Df1-20A1.33 |Hirose(Hrs) DF1-20A1.33 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2480 | Buy Now |
DISTI #
DF1-20A1.33-ND
|
DigiKey | IDC PROTECTOR 20POS 24AWG Min Qty: 100 Lead time: 16 Weeks Container: Bag | Limited Supply - Call |
|
$0.2830 | Buy Now |
DISTI #
DF1-20A1.33
|
Avnet Americas | Cable Protector for 20 Position 2.5mm Pitch Connectors 24AWG - Bag (Alt: DF1-20A1.33) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF120A133
|
Mouser Electronics | Headers & Wire Housings 20P IDC PROTECT ACCY 2.5MM PITCH CON RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DF1-20A1.33
|
Avnet Americas | Cable Protector for 20 Position 2.5mm Pitch Connectors 24AWG - Bag (Alt: DF1-20A1.33) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1-20A1.33
|
Avnet Americas | Cable Protector for 20 Position 2.5mm Pitch Connectors 24AWG - Bag (Alt: DF1-20A1.33) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003968755
|
Sager | Headers & Wire Housings 20P IDC PROTECT ACCY 2.5MM PITCH CON Min Qty: 100 | 0 |
|
$0.1650 / $0.1770 | Buy Now |
Part Details for DF1-20A1.33
DF1-20A1.33 CAD Models
DF1-20A1.33 Part Data Attributes
|
DF1-20A1.33
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-20A1.33
Hirose Electric Co Ltd
Connector Accessory, Protector, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Support Type | CONNECTOR ACCESSORY |