Part Details for DF100AA160 by Sanrex Corporation
Overview of DF100AA160 by Sanrex Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for DF100AA160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0637
|
Newark | Df100Aa160 |Sanrex DF100AA160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4076-DF100AA160-ND
|
DigiKey | DIODE MODULE 1600V 100A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
31 In Stock |
|
$42.6069 / $54.0800 | Buy Now |
DISTI #
197-DF100AA160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 100A Bridge Rectifiers RoHS: Compliant | 178 |
|
$36.2200 / $46.3100 | Buy Now |
DISTI #
53470555
|
Verical | Rectifier Bridge Diode Single 1.6KV 100A 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$59.4942 / $72.5839 | Buy Now |
|
NAC | 6-PK DIODE MODULE 100A/1600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$46.1700 / $49.7200 | Buy Now |
|
Ozdisan Elektronik | DIODE BRIDGE 100A 1600V 3PH THT | 0 |
|
$53.3287 / $57.0617 | RFQ |
Part Details for DF100AA160
DF100AA160 CAD Models
DF100AA160 Part Data Attributes
|
DF100AA160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DF100AA160
Sanrex Corporation
Bridge Rectifier Diode, 100A, 1600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |