-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 40A I(C), 650V V(BR)CES, N-Channel, MODULE-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2149
|
Newark | Igbt Module, Dual, 650V, 50A Rohs Compliant: Yes |Infineon DF100R07W1H5FPB53BPSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$65.2200 / $75.2300 | Buy Now |
DISTI #
2156-DF100R07W1H5FPB53BPSA2-448-ND
|
DigiKey | IGBT MOD 650V 40A 20MW Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$59.4700 | Buy Now |
DISTI #
DF100R07W1H5FPB53BPSA2-ND
|
DigiKey | IGBT MOD 650V 40A 20MW Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10 In Stock |
|
$54.0562 / $66.5300 | Buy Now |
DISTI #
DF100R07W1H5FPB53BPSA2
|
Avnet Americas | Trans IGBT Module N-CH 650V 40A - Trays (Alt: DF100R07W1H5FPB53BPSA2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$63.8135 | Buy Now |
DISTI #
726-DFW1H5FPB53BPSA2
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 30 |
|
$54.0500 / $60.6900 | Buy Now |
|
Rochester Electronics | DFXR07J - LOW POWER EASY RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$51.0300 / $60.0400 | Buy Now |
DISTI #
DF100R07W1H5FPB53BPSA2
|
Avnet Americas | Trans IGBT Module N-CH 650V 40A - Trays (Alt: DF100R07W1H5FPB53BPSA2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$63.8135 | Buy Now |
DISTI #
DF100R07W1H5FPB53BPSA2
|
Avnet Americas | Trans IGBT Module N-CH 650V 40A - Trays (Alt: DF100R07W1H5FPB53BPSA2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$63.8135 | Buy Now |
DISTI #
SP001629710
|
EBV Elektronik | (Alt: SP001629710) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 6 Days | EBV - 120 |
|
Buy Now | |
DISTI #
3625421
|
element14 Asia-Pacific | IGBT MODULE, DUAL, 650V, 50A RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$50.4990 / $61.7276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF100R07W1H5FPB53BPSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF100R07W1H5FPB53BPSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 40A I(C), 650V V(BR)CES, N-Channel, MODULE-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X26 | |
Number of Elements | 2 | |
Number of Terminals | 26 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 40 ns | |
Turn-on Time-Nom (ton) | 17 ns |
This table gives cross-reference parts and alternative options found for DF100R07W1H5FPB53BPSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF100R07W1H5FPB53BPSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF100R07W1H5FP_B53 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | DF100R07W1H5FPB53BPSA2 vs DF100R07W1H5FP_B53 |