Part Details for DF10LC20U-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF10LC20U-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10LC20U-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF10LC20U-7102
|
Mouser Electronics | Rectifiers VRM=200 IFSM=80 RoHS: Compliant | 26 |
|
$1.9600 / $4.0400 | Buy Now |
DISTI #
77354931
|
Verical | Diode Switching 200V 10A 3-Pin(2+Tab) STO-220 Magazine RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 95 |
|
$1.3000 | Buy Now |
DISTI #
63340845
|
Verical | Diode Switching 200V 10A 3-Pin(2+Tab) STO-220 Magazine RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 77 |
|
$2.1499 / $2.2351 | Buy Now |
|
Quest Components | 61 |
|
$2.5780 / $3.8670 | Buy Now | |
DISTI #
DF10LC20U-7102
|
TME | Diode: rectifying, SMD, 200V, 10A, 35ns, STO220 (SC83 similar) Min Qty: 1 | 95 |
|
$0.7700 / $1.1600 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 77 |
|
$1.2890 / $7.7630 | Buy Now |
Part Details for DF10LC20U-7102
DF10LC20U-7102 CAD Models
DF10LC20U-7102 Part Data Attributes:
|
DF10LC20U-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10LC20U-7102
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |