-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8437
|
Newark | Connector, Rcpt, 10Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Df11 Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-10DS-2R26(05) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.7610 | Buy Now |
DISTI #
H125186-ND
|
DigiKey | CONN RCPT 10POS IDC 26AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
677 In Stock |
|
$0.4101 / $0.8200 | Buy Now |
DISTI #
DF11-10DS-2R26(05)
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Bag - Bag (Alt: DF11-10DS-2R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-DF11-10DS-2R2605
|
Mouser Electronics | Headers & Wire Housings 10P RCPT HOUSING 26 AWG,IDC,SN RoHS: Compliant | 1364 |
|
$0.4100 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3910 | Buy Now |
DISTI #
HIRDF11-10DS-2R26(05)
|
Heilind Electronics | 543-0655-9-05 BAG | Americas - 0 in Stock |
|
$0.4444 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.6302 | Buy Now |
DISTI #
69705892
|
Verical | Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Bag Min Qty: 241 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.3040 / $0.3397 | Buy Now |
DISTI #
61758268
|
Verical | Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Bag Min Qty: 241 Package Multiple: 1 Date Code: 2201 | Americas - 267 |
|
$0.3260 / $0.3397 | Buy Now |
|
Quest Components | 1831 |
|
$0.3860 / $0.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-10DS-2R26(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-10DS-2R26(05)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .29746 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 4.3924 N |
This table gives cross-reference parts and alternative options found for DF11-10DS-2R26(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-10DS-2R26(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FCS-10-SG-PB | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | DF11-10DS-2R26(05) vs 2FCS-10-SG-PB |
SFH21-PPVN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | DF11-10DS-2R26(05) vs SFH21-PPVN-D05-ID-BK |
DF11-10DS-2R26(25) | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | DF11-10DS-2R26(05) vs DF11-10DS-2R26(25) |
SFH213-PPPN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | DF11-10DS-2R26(05) vs SFH213-PPPN-D05-ID-BK |
SFH213-PPVN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | DF11-10DS-2R26(05) vs SFH213-PPVN-D05-ID-BK |
SFH21-PPVN-D05-ID-BK-M181 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | DF11-10DS-2R26(05) vs SFH21-PPVN-D05-ID-BK-M181 |
SFH213-PPPN-D05-ID-BK-M181 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | DF11-10DS-2R26(05) vs SFH213-PPPN-D05-ID-BK-M181 |
34310601 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking | W+P Products GmbH | DF11-10DS-2R26(05) vs 34310601 |
SFH21-PPPN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | DF11-10DS-2R26(05) vs SFH21-PPPN-D05-ID-BK |