Part Details for DF11-34DP-2DSA(01) by Hirose Electric Co Ltd
Overview of DF11-34DP-2DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11-34DP-2DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123105-ND
|
DigiKey | CONN HEADER VERT 34POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2407 / $3.8600 | Buy Now |
DISTI #
798-DF11-34DP-2DSA01
|
Mouser Electronics | Headers & Wire Housings 34P STRT HEADER BD MNT,THRU HL AU RoHS: Compliant | 0 |
|
$2.6300 / $3.8600 | Order Now |
DISTI #
DF11-34DP-2DSA-01
|
TME | Socket, PCB-cable/PCB, male, DF11, 2mm, PIN: 34, THT, on PCBs Min Qty: 100 | 0 |
|
$2.6300 | RFQ |
DISTI #
3493068
|
Farnell | CONN, HEADER, 34POS, 2ROW, 2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.5428 | Buy Now |
Part Details for DF11-34DP-2DSA(01)
DF11-34DP-2DSA(01) CAD Models
DF11-34DP-2DSA(01) Part Data Attributes:
|
DF11-34DP-2DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-34DP-2DSA(01)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |