Part Details for DF11A-2428SCF by Hirose Electric Co Ltd
Overview of DF11A-2428SCF by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11A-2428SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8174
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11A-2428SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0320 | Buy Now |
DISTI #
H125958CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10548 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
DF11A-2428SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF11A-2428SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
DISTI #
798-DF11A-2428SCF
|
Mouser Electronics | Headers & Wire Housings FEM CONTACT SN 24-28AWG WIRE CRMP RoHS: Compliant | 39895 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | Contact SKT Crimp ST Cable Mount 22-30AWG Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0205 / $0.0225 | Buy Now |
DISTI #
HIRDF11A-2428SCF
|
Heilind Electronics | 543-0634-9-00 REEL | Americas - 0 in Stock |
|
$0.0188 / $0.0267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0255 | Buy Now |
|
Quest Components | 7396 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
DF11A-2428SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF11A-2428SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
DISTI #
DF11A-2428SCF
|
TME | DF11A-2428SCF Min Qty: 10000 | 0 |
|
$0.0180 | RFQ |
Part Details for DF11A-2428SCF
DF11A-2428SCF CAD Models
DF11A-2428SCF Part Data Attributes:
|
DF11A-2428SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11A-2428SCF
Hirose Electric Co Ltd
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.106 inch |