Part Details for DF12NC-30DS-0.5V(51) by Hirose Electric Co Ltd
Overview of DF12NC-30DS-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF12NC-30DS-0.5V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8347
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF12NC-30DS-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.7650 | Buy Now |
DISTI #
08AJ4428
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC-30DS-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.6000 | Buy Now |
DISTI #
08AJ4427
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NC-30DS-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 / $1.9400 | Buy Now |
DISTI #
26-DF12NC-30DS-0.5V(51)CT-ND
|
DigiKey | BTOB CONNECTOR, 0.5MM PITCH, 30 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
898 In Stock |
|
$0.7484 / $1.5500 | Buy Now |
DISTI #
DF12NC-30DS-0.5V(5
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC-30DS-0.5V(5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
798-DF12NC30DS0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RCPT 20POS SMD RoHS: Compliant | 7437 |
|
$0.7480 / $1.4900 | Buy Now |
|
Future Electronics | DF12 Series 30 Position 2 Row 0.5 mm Pitch SMT Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8350 / $0.8700 | Buy Now |
|
Future Electronics | DF12 Series 30 Position 2 Row 0.5 mm Pitch SMT Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8350 / $0.8700 | Buy Now |
DISTI #
HIRDF12NC-30DS-0.5V(51)
|
Heilind Electronics | 537-0293-0-51 1000 REEL | Americas - 0 in Stock |
|
$0.8906 / $1.0318 | Buy Now |
DISTI #
DF12NC-30DS-0.5V(5
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF12NC-30DS-0.5V(5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ |
Part Details for DF12NC-30DS-0.5V(51)
DF12NC-30DS-0.5V(51) CAD Models
DF12NC-30DS-0.5V(51) Part Data Attributes:
|
DF12NC-30DS-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NC-30DS-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |