-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126406-ND
|
DigiKey | CONN HEADER SMD 5POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5248 In Stock |
|
$0.2197 / $0.4800 | Buy Now |
DISTI #
DF13-5P-1.25V(75)
|
Avnet Americas | Conn Shrouded HDR 5 POS 1.25mm Solder ST SMD Bag - Rail/Tube (Alt: DF13-5P-1.25V(75)) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13-5P-1.25V75
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 7106 |
|
$0.1960 / $0.4800 | Buy Now |
|
Future Electronics | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 44 Container: Tube | 0Tube |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
DF13-5P-1.25V(75)
|
Avnet Americas | Conn Shrouded HDR 5 POS 1.25mm Solder ST SMD Bag - Rail/Tube (Alt: DF13-5P-1.25V(75)) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DF13-5P-1.25V(75)
|
Avnet Americas | Conn Shrouded HDR 5 POS 1.25mm Solder ST SMD Bag - Rail/Tube (Alt: DF13-5P-1.25V(75)) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005724586
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.2250 / $0.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-5P-1.25V(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-5P-1.25V(75)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |