-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8498
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-7P-1.25DSA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
DF13-7P-1.25DSA
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1.25mm Solder ST Thru-Hole Bag - Bag (Alt: DF13-7P-1.25DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
HIRDF13-7P-1.25DSA
|
Heilind Electronics | 536-0106-2-00 BAG | Americas - 447 in Stock |
|
Buy Now | |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 7 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Locking Mechanism | 1676 |
|
$0.5250 / $1.5000 | Buy Now |
DISTI #
DF13-7P-1.25DSA
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1.25mm Solder ST Thru-Hole Bag - Bag (Alt: DF13-7P-1.25DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF13-7P-1.25DSA
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1.25mm Solder ST Thru-Hole Bag - Bag (Alt: DF13-7P-1.25DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
HIRDF13-7P-1.25DSA
|
Interstate Connecting Components | 536-0106-2-00 BAG | 149 |
|
Buy Now | |
DISTI #
536-0106-2-00
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 1.25mm Solder ST Thru-Hole Bag (Alt: 536-0106-2-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1x7P 7P 1 1.25mm 7 Straight PluginP1.25mm Wire To Board Connector ROHS | 6 |
|
$0.1761 / $0.3373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-7P-1.25DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-7P-1.25DSA
Hirose Electric Co Ltd
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13-7P-1.25DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-7P-1.25DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-7P-1.25DSA(05) | Board Connector, | Hirose Electric Co Ltd | DF13-7P-1.25DSA vs DF13-7P-1.25DSA(05) |