Part Details for DF13-8P-1.25V by Hirose Electric Co Ltd
Overview of DF13-8P-1.25V by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF13-8P-1.25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0097
|
Newark | Connector, Header, 8Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Df13 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Hirose(Hrs) DF13-8P-1.25V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$0.4930 / $0.6230 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 23 |
|
$0.6510 / $1.0850 | Buy Now |
Part Details for DF13-8P-1.25V
DF13-8P-1.25V CAD Models
DF13-8P-1.25V Part Data Attributes:
|
DF13-8P-1.25V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-8P-1.25V
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |