-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8530
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-9S-1.25C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.2140 | Buy Now |
DISTI #
H3300-ND
|
DigiKey | CONN RCPT HSG 9POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4535 In Stock |
|
$0.1454 / $0.3400 | Buy Now |
DISTI #
DF13-9S-1.25C
|
Avnet Americas | Conn Housing PL 9 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF13-9S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days Container: Bag | 0 |
|
$0.1338 / $0.1552 | Buy Now |
DISTI #
798-DF13-9S-1.25C
|
Mouser Electronics | Headers & Wire Housings 1.25MM RECEPT HSNG 9P SINGLE ROW CRIMP RoHS: Compliant | 5667 |
|
$0.1300 / $0.3400 | Buy Now |
|
Future Electronics | 9 Position 1.25 mm Single Row Crimp Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1310 / $0.1550 | Buy Now |
DISTI #
HIRDF13-9S-1.25C
|
Heilind Electronics | 536-0008-3-00 BAG | Americas - 7467 in Stock |
|
$0.1429 / $0.2140 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 9 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
10000 On Order |
|
$0.1214 / $0.2193 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.049 Pitch, Locking Mechanism | 480 |
|
$0.3200 / $0.6400 | Buy Now |
DISTI #
DF13-9S-1.25C
|
Avnet Americas | Conn Housing PL 9 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF13-9S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days Container: Bag | 0 |
|
$0.1338 / $0.1552 | Buy Now |
DISTI #
DF13-9S-1.25C
|
TME | Plug, wire-board, female, DF13, 1.25mm, PIN: 9, w/o contacts Min Qty: 100 | 0 |
|
$0.1270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-9S-1.25C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-9S-1.25C
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |