Part Details for DF13A-12P-1.25H(76) by Hirose Electric Co Ltd
Overview of DF13A-12P-1.25H(76) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF13A-12P-1.25H(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126430-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
728 In Stock |
|
$0.9191 / $1.4200 | Buy Now |
DISTI #
DF13A-12P-1.25H(76
|
Avnet Americas | Conn Shrouded HDR 12 POS 1.25mm Solder RA SMD - Rail/Tube (Alt: DF13A-12P-1.25H(76) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13A-12P-125H76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 379 |
|
$0.6820 / $1.4100 | Buy Now |
DISTI #
DF13A-12P-1.25H(76
|
Avnet Americas | Conn Shrouded HDR 12 POS 1.25mm Solder RA SMD - Rail/Tube (Alt: DF13A-12P-1.25H(76) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
536-0311-1-76
|
Avnet Abacus | Conn Shrouded HDR 12 POS 1.25mm Solder RA SMD (Alt: 536-0311-1-76) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13A-12P-1.25H(76)
DF13A-12P-1.25H(76) CAD Models
DF13A-12P-1.25H(76) Part Data Attributes:
|
DF13A-12P-1.25H(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-12P-1.25H(76)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.774 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13A-12P-1.25H(76)
This table gives cross-reference parts and alternative options found for DF13A-12P-1.25H(76). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-12P-1.25H(76), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53261-1210 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | DF13A-12P-1.25H(76) vs 53261-1210 |
10114831-13112LF | Board Connector | Amphenol FCi | DF13A-12P-1.25H(76) vs 10114831-13112LF |
NRPN121PARN-RC | Board Connector | Sullins Connector Solutions | DF13A-12P-1.25H(76) vs NRPN121PARN-RC |