-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8555
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13A-2P-1.25V(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3420 | Buy Now |
DISTI #
DF13A-2P-1.25V(21)-ND
|
DigiKey | CONN HEADER SMD 2POS 1.25MM Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2599 | Buy Now |
DISTI #
DF13A-2P-1.25V(21)
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13A-2P-1.25V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2137 / $0.2480 | Buy Now |
DISTI #
798-DF13A2P125V21
|
Mouser Electronics | Headers & Wire Housings 2P SNG ROW PIN HDR STRAIGHT SMT RoHS: Compliant | 1926 |
|
$0.1960 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.2090 | Buy Now |
DISTI #
HIRDF13A-2P-1.25V(21)
|
Heilind Electronics | 536-0351-6-21 REEL | Americas - 0 in Stock |
|
$0.2172 / $0.2634 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2023 / $0.2720 | Buy Now |
DISTI #
DF13A-2P-1.25V(21)
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13A-2P-1.25V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2137 / $0.2480 | Buy Now |
DISTI #
DF13A-2P-1.25V-21
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 2, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.2720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13A-2P-1.25V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-2P-1.25V(21)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |